| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC26DRTH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 52 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 52 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC26DRTH |
EMC26DRTH
| Heilind Number: | SULEMC26DRTH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC26DRTH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the rugged and reliable EMC26DRTH PCB connector, designed for high-performance applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures long-lasting connectivity in demanding environments. Featuring 52 positions with a 2.54mm pitch, it allows for efficient data transmission. The female connector with gold-plated contacts offers superior conductivity, rated for up to 700 VAC and 3A. Its straight orientation and thru-hole termination method make installation a breeze. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is perfect for industrial and aerospace use. Trust the EMC26DRTH for seamless board-to-board connections in your critical systems.

