EMC26DRTI-S13

Heilind Number:SULEMC26DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC26DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC26DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:52
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:52
SKU:SULEMC26DRTI-S13

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, designed for high-performance electronic applications. With a dual-row configuration and threaded mount type, this connector ensures secure and reliable connections. Featuring a contact material of phosphor bronze with gold plating, it offers excellent conductivity and corrosion resistance. The full bellow contact type and straddle orientation further enhance signal integrity. With 52 positions and a voltage rating of 700 VAC, it is suitable for a wide range of power and signal transmission tasks. Its operating temperature range of -65 to 125 °C makes it ideal for harsh environments. Measuring at 10.95 mm in height and 8.38 mm in width, this connector is compact yet durable. Trust in the EMC26DRTIS13 for your connectivity needs in aerospace, defense, and other demanding industries.