EMC26DRTN-S13

Heilind Number:SULEMC26DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC26DRTN-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC26DRTN-S13
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:52
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC26DRTN-S13

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EMC26DRTN-S13. Designed for high-performance applications, this connector features a female gender with two rows and a contact pitch of 2.54mm (.1 in). With a current rating of 3A and a voltage rating of 700VAC, it ensures reliable power transmission. The full bellow contact type, made of gold-plated phosphor bronze, guarantees excellent conductivity and durability. Its card extender termination method and straddle orientation offer easy and secure installation. With 52 positions and a tail length of 4.7mm (.185 in), it accommodates multiple connections on the PCB. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), makes it ideal for space-constrained applications. Gold termination plating ensures long-lasting performance. Whether in aerospace, telecommunications, or industrial electronics, the EMC26DRTNS13 is the perfect choice for reliable board-to-board connectivity.