EMC26DRTN

Heilind Number:SULEMC26DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC26DRTN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC26DRTN
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:52
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC26DRTN

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, featuring SKU EMC26DRTN, is a high-performance component designed for reliable electrical connections in demanding applications. With a female gender and two rows of 52 positions each, this connector ensures seamless connectivity. It boasts a contact material of Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and corrosion resistance. The connector, with a pitch of 2.54mm and a voltage rating of 700VAC, is suitable for a wide range of electronic devices. Its straight orientation and thru-hole termination method make it easy to install on PCBs. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environmental conditions. Perfect for use in hi-rel environments, it offers a tail length of 5.08mm and a compact size with dimensions of 10.95mm (H) x 8.38mm (W), making it ideal for space-constrained applications. Trust the EMC26DRTN for secure and efficient board-to-board connections in your electronic designs.