EMC26DRTS-S13

Heilind Number:SULEMC26DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC26DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC26DRTS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:52
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:52
SKU:SULEMC26DRTS-S13

Detailed Description

The EMC26DRTS-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in various environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent electrical requirements. The female gender, side-hole mount type, and card extender termination method make it easy to integrate into circuit boards. Its 2.54mm pitch, full bellow contact type, and straddle orientation allow for efficient signal transmission. With 52 positions and gold-plated contacts, it guarantees secure and stable connections. Operating in a wide temperature range of -65 to 125°C, it is suitable for use in harsh conditions. The EMC26DRTS-S13 is a reliable solution for high-reliability applications in industries such as aerospace, defense, and telecommunications.