EMC26DRTS

Heilind Number:SULEMC26DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC26DRTS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC26DRTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:52
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:52
SKU:SULEMC26DRTS

Detailed Description

EMC26DRTS. Featuring PBT & Phosphor Bronze construction, this female connector is designed for reliable performance in high-current applications, with an amperage rating of 3A and a voltage capacity of 700VAC. With two rows of contacts and a straight orientation, it offers convenient connectivity on PCBs. The contact material is gold-plated phosphor bronze, ensuring excellent conductivity and durability. Termination is through-hole, with a pitch of 2.54mm (.1in) for easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. With 52 positions and a tail length of 5.08mm (.2in), it provides ample connectivity options. Measuring 10.95mm (.431in) in height and 8.38mm (.33in) in width, it is compact yet efficient. Gold termination plating further enhances its performance and longevity. In the category of Board To Board PCB Connectors and Card Edge Connectors, the EMC26DRTS is a reliable choice for demanding applications.