| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC26DRXH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 52 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 52 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC26DRXH |
EMC26DRXH
| Heilind Number: | SULEMC26DRXH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC26DRXH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC26DRXH, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity. With an amperage rating of 3A and a voltage tolerance of 700VAC, it meets stringent safety standards. The two-row design with 52 positions offers ample connectivity options. Contact materials plated with gold guarantee excellent signal transmission. The Thru Hole mount type and straight orientation make installation easy. Operating efficiently in temperatures ranging from -65 to 125°C, it's suitable for diverse environments. With a compact size of 10.95mm in height and 8.38mm in width, it's ideal for space-constrained applications. Trust the EMC26DRXH for secure and efficient board-to-board connections.

