EMC26DRXI

Heilind Number:SULEMC26DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC26DRXI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC26DRXI
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:52
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC26DRXI

Detailed Description

Introducing the EMC26DRXI, a high-performance Board To Board PCB Connector designed for precision and reliability. Featuring PBT and Phosphor Bronze construction, this connector offers robust connectivity in demanding environments. With a current rating of 3A and voltage resistance up to 700VAC, it ensures efficient power transmission. The female gender, threaded mount type, and thru-hole termination method guarantee secure and stable installation. The contact material is Phosphor Bronze with Gold plating, enhancing conductivity and corrosion resistance. With 2 rows and 52 positions on a 2.54mm pitch, it allows for versatile PCB connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial applications. Its straight orientation, full bellow contact type, and tail length of 4.7mm provide optimal performance. Measuring 10.95mm in height and 8.38mm in width, it offers a compact yet efficient solution for your connectivity needs. Trust the EMC26DRXI for seamless and durable connections in your electronic systems.