EMC26DRXN

Heilind Number:SULEMC26DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC26DRXN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC26DRXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:52
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:52
SKU:SULEMC26DRXN

Detailed Description

Introducing the PBT & Phosphor Bronze Female Connector, SKU EMC26DRXN, designed for high-performance applications. With an amperage rating of 3A and a voltage capability of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 52 contacts with a pitch of 2.54mm, it offers seamless connectivity on PCBs. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and durability. Its straight orientation and through-hole termination method make installation easy. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. Measuring 10.95mm in height and 8.38mm in width, this connector is compact yet efficient, perfect for space-constrained applications. Whether in Board to Board or Card Edge connections, the EMC26DRXN ensures high reliability and performance. Upgrade your connectivity solutions with this top-of-the-line connector.