EMC26DRYH-S13

Heilind Number:SULEMC26DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC26DRYH-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC26DRYH-S13
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:52
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC26DRYH-S13

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMC26DRYH-S13. Designed for high-performance applications, this female connector boasts a 3A amperage rating and accommodates 52 positions across 2 rows. Featuring a clearance hole mount type and card extender termination method, it ensures secure and reliable connections. The contacts are made of gold-plated phosphor bronze, guaranteeing optimal conductivity and durability. With a pitch of 2.54mm and voltage rating of 700VAC, it meets stringent industry standards. The full bellow contact type and straddle orientation further enhance its functionality. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various environments. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained applications. Gold termination plating ensures long-term performance. Whether for industrial machinery, telecommunications equipment, or aerospace systems, the EMC26DRYHS13 connector offers a reliable solution for your connectivity needs.