EMC26DRYH

Heilind Number:SULEMC26DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC26DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC26DRYH
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:52
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC26DRYH

Detailed Description

The EMC26DRYH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector offers durability and reliability in various environments. With a 3A amperage rating and 700VAC voltage capability, it ensures efficient power transmission. The gold-plated contacts provide excellent conductivity, while the full bellow contact type guarantees secure connections. With 52 positions and a pitch of 2.54mm, it allows for high-density mounting. The connector's straight orientation and clearance hole mount type make installation easy. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh conditions. With a compact size of 10.95mm in height and 8.38mm in width, it saves valuable PCB space. Ideal for industrial and commercial applications, the EMC26DRYH is a reliable connectivity solution.