EMC26DRYI-S13

Heilind Number:SULEMC26DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC26DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC26DRYI-S13
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:52
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC26DRYI-S13

Detailed Description

Introducing the EMC26DRYI-S13, a high-performance board-to-board connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. The female connector with two rows and a threaded mount type offers secure attachment. Its card extender termination method, along with gold-plated phosphor bronze contacts, guarantees optimal signal transmission. Operating at up to 700 VAC and 3 A, this connector is suitable for high-power applications. With 52 positions on a 2.54 mm pitch, it provides ample connectivity options. The full bellow contact type and straddle orientation further enhance its durability. Rated for an extensive temperature range from -65 to 125 °C, this connector is ideal for use in varied conditions. Measuring 10.95 mm in height and 8.38 mm in width, it is compact yet robust. Gold termination plating ensures long-term performance. The EMC26DRYIS13 is a top choice for professionals in need of reliable and high-quality board-to-board connectivity solutions.