EMC26DRYI

Heilind Number:SULEMC26DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC26DRYI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC26DRYI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:52
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:52
SKU:SULEMC26DRYI

Detailed Description

Introducing the EMC26DRYI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction combining PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Featuring two rows of 52 female contacts with a pitch of 2.54mm, it offers ample connectivity options. The contact plating of gold guarantees excellent signal transmission while the full bellow contact type provides enhanced durability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial settings. Its threaded mount type and thru-hole termination method make installation easy and secure. The EMC26DRYI is a must-have component for any project requiring robust and efficient board-to-board connections.