EMC26DRYN-S13

Heilind Number:SULEMC26DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC26DRYN-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC26DRYN-S13
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:52
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC26DRYN-S13

Detailed Description

Introducing the EMC26DRYN-S13, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. Featuring a rugged construction of PBT and phosphor bronze, this female connector offers exceptional durability in demanding environments. With a current rating of 3A and a voltage withstand of 700VAC, it ensures safe and stable operation. Its 52 positions with 2 rows and a pitch of 2.54mm provide ample connectivity options. The termination method of card extender and gold-plated contacts guarantee secure and low-resistance connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for a variety of industrial applications. Its compact design, with a height of 10.95mm and width of 8.38mm, allows for space-saving installation. Perfect for high-reliability systems, the EMC26DRYNS13 is the ideal choice for your connectivity needs.