| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC26DRYN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 52 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 52 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC26DRYN |
EMC26DRYN
| Heilind Number: | SULEMC26DRYN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC26DRYN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC26DRYN, a high-performance board-to-board PCB connector designed for reliable connectivity in demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with gold plating, this connector ensures secure and efficient signal transmission. With a current rating of 3A and a voltage resistance of 700 VAC, it meets stringent industry standards for performance and safety. The double-row design with 52 positions allows for versatile connectivity options, while the straight orientation and through-hole termination method simplify installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Trust the EMC26DRYN for seamless and durable connections in your electronic systems.

