EMC26DRYS-S13

Heilind Number:SULEMC26DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC26DRYS-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC26DRYS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:52
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:52
SKU:SULEMC26DRYS-S13

Detailed Description

The PBT & Phosphor Bronze EMC26DRYS-S13 is a high-performance female connector designed for reliable board-to-board and card edge connections. Featuring two rows with a total of 52 positions, this connector ensures seamless data and power transmission. The side hole mount type with card extender termination method offers easy installation and secure connectivity. Constructed with durable phosphor bronze contacts plated in gold, it guarantees excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for a wide range of applications. Its full bellow contact type and straddle orientation further enhance signal integrity. Operating in temperatures ranging from -65 to 125°C, the EMC26DRYS-S13 is suitable for use in harsh industrial environments. Its compact design, with a connector height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained PCB layouts. Trust in this high-quality connector for your critical electronic connections.