EMC26DRYS

Heilind Number:SULEMC26DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC26DRYS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC26DRYS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:52
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:52
SKU:SULEMC26DRYS

Detailed Description

Introducing the EMC26DRYS, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Incorporating a 2.54mm pitch and 52 positions arranged in 2 rows, it offers versatile connectivity options. The female connector with side-hole mount and through-hole termination method guarantees secure attachment to PCBs. Gold-plated contacts on Phosphor Bronze ensure excellent conductivity and longevity, rated for up to 700VAC and 3A. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and mission-critical systems. Its straight orientation, compact dimensions (10.95mm height, 8.38mm width), and 11.18mm tail length facilitate easy installation. Meeting stringent quality standards, the EMC26DRYS is a dependable choice for your connectivity needs.