EMC26DSXI

Heilind Number:SULEMC26DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC26DSXI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC26DSXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEMC26DSXI

Detailed Description

Introducing the EMC26DSXI, a high-performance board-to-board connector designed for demanding applications. With a pitch of 2.54mm and 26 positions, this connector ensures reliable connectivity in electronic systems. The female gender and straight orientation offer versatility in mounting, while the threaded and thru-hole termination method guarantees secure attachment. Constructed with durable PBT and phosphor bronze materials, it can withstand operating temperatures ranging from -65 to 125°C. With a contact plating of gold and a voltage rating of 700VAC, signal transmission remains efficient and stable. The full bellow contact type further enhances signal integrity. Measuring 10.95mm in height and 8.38mm in width, it is compact yet efficient. Ideal for use in high-reliability environments, the EMC26DSXI is a crucial component for any PCB assembly project.