EMC26DSXN

Heilind Number:SULEMC26DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC26DSXN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC26DSXN
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC26DSXN

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector SKU EMC26DSXN is a high-performance component designed for reliable power and signal transmission in electronic devices. With a 3A amperage rating and a voltage capacity of 700 VAC, this connector is suitable for demanding applications. Featuring a female gender, 26 positions, and a straight orientation, it offers seamless connectivity in a variety of setups. The contact material of phosphor bronze with gold plating ensures excellent conductivity and corrosion resistance. With a pitch of 2.54mm and no mounting required, it is easy to integrate into PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. Trust the EMC26DSXN for dependable interconnect solutions in your electronic designs.