EMC26DTEF

Heilind Number:SULEMC26DTEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC26DTEF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC26DTEF
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.275 in, 6.99 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:52
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:52
SKU:SULEMC26DTEF

Detailed Description

Introducing the EMC26DTEF, a high-performance female board-to-board PCB connector designed for optimal connectivity in electronic systems. This connector features PBT and phosphor bronze construction, ensuring durability and reliability in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The two rows of contacts, with a pitch of 2.54mm, provide secure and efficient connections. Gold-plated eyelet termination method offers excellent conductivity and corrosion resistance. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. Its straight orientation, compact dimensions (10.95mm height, 8.38mm width), and tail length of 6.99mm make it ideal for space-constrained designs. With 52 positions, it offers ample connectivity options. Whether used in industrial machinery, telecommunications equipment, or aerospace systems, the EMC26DTEF guarantees high performance and long-term reliability.