EMC26DTEH

Heilind Number:SULEMC26DTEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC26DTEH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC26DTEH
Amperage:3 A
Gender:Female
Number of Contacts:52
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:52
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC26DTEH

Detailed Description

Introducing the EMC26DTEH, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows, this connector features a clearance hole mount type and eyelet termination method, ensuring secure and reliable connections. Crafted from durable PBT and phosphor bronze materials, it offers exceptional conductivity with a current rating of 3A and a voltage limit of 700VAC. The gold-plated contacts and full bellow design guarantee optimal signal transmission and longevity even in harsh environments. With 52 positions and a compact form factor, it is ideal for compact electronic devices. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for use in aerospace, military, and industrial applications. Trust the EMC26DTEH to deliver uncompromising performance in your next project.