| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC28DCKD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 56 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC28DCKD-S288 |
EMC28DCKD-S288
| Heilind Number: | SULEMC28DCKD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC28DCKD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EMC28DCKD-S288. Designed for high-performance connectivity, this female connector boasts a 2-row configuration with 56 positions, perfect for demanding electronic applications. Featuring a durable construction with gold-plated phosphor bronze contacts, it ensures reliable signal transmission at 700 VAC voltage. The clearance hole mount type and straddle orientation offer versatile installation options. With a pitch of 2.54 mm and an amperage rating of 3 A, this connector is suitable for a wide range of PCB assemblies. Operating flawlessly in temperatures ranging from -65 to 125 °C, it guarantees robust performance in harsh environments. Elevate your connectivity solutions with the EMC28DCKDS288 connector, a vital component for any hi-rel system.

