| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC28DCKH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 56 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC28DCKH-S288 |
EMC28DCKH-S288
| Heilind Number: | SULEMC28DCKH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC28DCKH-S288 |
| ECAD Model: |
Specifications
Detailed Description
The EMC28DCKH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54 mm, this connector features two rows and 56 positions, allowing for secure and efficient connections. Its female gender and loop bellow contact type, made of gold-plated phosphor bronze, ensure reliable signal transmission with a maximum voltage of 700 VAC. The termination method of card extender and clearance hole mount type make it easy to install and maintain. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for various environments. Measuring 15.49 mm in height and 9.4 mm in width, it offers a compact yet robust solution for your connectivity needs. With termination plating also in gold, the EMC28DCKHS288 guarantees long-lasting performance in critical systems.

