EMC28DCKH

Heilind Number:SULEMC28DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC28DCKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC28DCKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEMC28DCKH

Detailed Description

The EMC28DCKH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, it offers reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, this connector ensures safe and efficient power transmission. Its female gender, two rows, and straight orientation make it easy to integrate into PCB layouts using clearance hole mounting and thru-hole termination methods. The gold-plated phosphor bronze contacts provide excellent conductivity and durability, while the loop bellow contact type ensures stable connections. With 56 positions and a 2.54mm pitch, it allows for high-density board-to-board connections. Operating in a wide temperature range from -65°C to 125°C, this connector is suitable for use in various industries. Measuring .61 inches in height and 9.4mm in width, it offers a compact and space-saving design. Perfect for applications where reliability is crucial, the EMC28DCKH is a top choice for engineers and designers working on advanced electronic systems.