EMC28DCKN-S288

Heilind Number:SULEMC28DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC28DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC28DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC28DCKN-S288

Detailed Description

PBT & Phosphor Bronze 56-position female board-to-board PCB connector with a pitch of 2.54mm, featuring no mounting requirement and card extender termination method for seamless installation. Crafted with high-quality materials, this connector ensures reliable connectivity with an amperage rating of 3A and a voltage capacity of 700VAC. The gold-plated phosphor bronze contacts guarantee optimal signal transfer while the loop bellow contact type and straddle orientation enhance stability. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for demanding industrial applications. With a compact design measuring 15.49mm in height and 9.4mm in width, it offers space-saving connectivity solutions. Perfect for high-performance PCB assemblies, this EMC28DCKNS288 connector meets the highest standards of quality and durability.