| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC28DCKN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 56 |
| SKU: | SULEMC28DCKN |
EMC28DCKN
| Heilind Number: | SULEMC28DCKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC28DCKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC28DCKN, a high-performance board-to-board PCB connector designed for durability and reliability in electronic applications. With a compact form factor and two rows of 56 female contact positions, this connector offers seamless connectivity in demanding environments. Featuring gold-plated phosphor bronze contacts, it ensures optimal signal transmission with a current rating of 3A and a voltage capacity of up to 700VAC. The straight orientation and 2.54mm pitch make it easy to integrate into PCB designs, while the thru-hole termination method provides secure attachment. Operating efficiently in temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial and commercial applications. Trust the EMC28DCKN for your connectivity needs, where performance meets precision.

