EMC28DCKS

Heilind Number:SULEMC28DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC28DCKS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC28DCKS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC28DCKS

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EMC28DCKS. This high-performance connector boasts a 3A amperage rating and 700VAC voltage capacity, making it ideal for demanding electronic applications. Featuring a female gender, 2 rows, and side hole mount type with thru-hole termination, it ensures secure and reliable connectivity. The 56 gold-plated phosphor bronze contacts, utilizing Loop Bellow technology, guarantee optimal signal transmission. With a pitch of 2.54mm (.1 in) and a straight orientation, precise alignment is effortless. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a variety of environments. Measuring .61 in (15.49mm) in height and 9.4mm (.37 in) in width, it offers compact yet robust construction. The EMC28DCKS is the perfect solution for your connectivity needs in aerospace, military, or industrial applications.