EMC28DCKT

Heilind Number:SULEMC28DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC28DCKT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC28DCKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEMC28DCKT

Detailed Description

The EMC28DCKT is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring two rows with a total of 56 positions, this connector ensures secure and reliable connections. Its female gender, threaded mount type, and through-hole termination method make it easy to install on PCBs. Constructed with PBT and phosphor bronze materials, it offers excellent durability and conductivity. Gold contact plating guarantees optimal signal transmission, while the loop bellow contact type enhances contact reliability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for use in various environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Whether in industrial or commercial applications, the EMC28DCKT ensures high performance and longevity.