EMC28DRAH

Heilind Number:SULEMC28DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC28DRAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC28DRAH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC28DRAH

Detailed Description

Introducing the EMC28DRAH, a high-performance board-to-board PCB connector designed for reliable and efficient power and signal transmission. This female connector features two rows with a pitch of 2.54mm (.1 in), providing ample connectivity options for your electronic devices. With a current rating of 3A and a voltage tolerance of 700VAC, it ensures stable operation even in demanding industrial environments. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its right-angle orientation and clearance hole mount type offer convenient installation on PCBs. With 56 positions and a tail length of 3.18mm (.125 in), it allows for versatile connections. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh conditions. Trust in the EMC28DRAH for seamless board-to-board connections in your electronic applications.