EMC28DRAI

Heilind Number:SULEMC28DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC28DRAI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC28DRAI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC28DRAI

Detailed Description

Introducing the EMC28DRAI, a high-performance PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, this connector offers exceptional durability and reliability. With a current rating of 3A and a voltage rating of 700VAC, it ensures efficient power transmission. Featuring a female gender and a right-angle orientation, it is perfect for space-constrained installations. The threaded mount type and thru-hole termination method guarantee secure and stable connections. With two rows and 56 positions, it allows for versatile board-to-board connectivity. The gold-plated contacts and full bellow design ensure optimal signal integrity. Operating in a wide temperature range from -65°C to 125°C, it is suitable for harsh environments. With a compact size of 10.95mm in height and 8.38mm in width, it is ideal for applications where space is limited. Whether used in aerospace, defense, or industrial settings, the EMC28DRAI meets the highest standards of performance and reliability. Elevate your connectivity solutions with this top-of-the-line PCB connector.