EMC28DRAN

Heilind Number:SULEMC28DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC28DRAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC28DRAN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:56
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC28DRAN

Detailed Description

Introducing the EMC28DRAN, a high-performance board-to-board PCB connector designed for demanding applications. With a compact and durable construction, this connector features two rows of female contacts made of PBT and phosphor bronze, ensuring reliable connectivity. Operating at a maximum amperage of 3A and voltage of 700VAC, it is suitable for a wide range of electronic devices. The gold-plated contact surfaces guarantee excellent signal transmission while the full bellow design offers enhanced durability. With a right-angle orientation and 56 positions, it provides flexibility in PCB layouts. The thru-hole termination method and 3.18mm tail length make for easy and secure installation. Certified for an operating temperature range of -65 to 125°C, it is ideal for harsh environments. Measuring 10.95mm in height and 8.38mm in width, it offers a compact footprint without sacrificing performance. Trust the EMC28DRAN for your critical connectivity needs in aerospace, defense, and industrial applications.