EMC28DRAS

Heilind Number:SULEMC28DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC28DRAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC28DRAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEMC28DRAS

Detailed Description

EMC28DRAS features a durable design with PBT and Phosphor Bronze construction, ensuring reliable performance in demanding environments. This female connector, with two rows and side hole mount type, offers secure connectivity. Its Thru Hole termination method and Gold contact plating guarantee efficient signal transmission. Operating at 700 VAC and 3 A, it's suitable for high-power applications. The Full Bellow contact type and Right Angle orientation provide flexibility in installation. With 56 positions and a pitch of 2.54 mm, it's ideal for board-to-board PCB connections. Its wide operating temperature range of -65 to 125 °C and gold termination plating ensure longevity. Measuring 10.95 mm in height and 8.38 mm in width, it's compact yet robust. The EMC28DRAS is a vital component in various industries, meeting stringent performance requirements.