EMC28DREH-S13

Heilind Number:SULEMC28DREH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC28DREH-S13
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC28DREH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:56
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEMC28DREH-S13

Detailed Description

The EMC28DREH-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows of 56 positions, this connector is ideal for secure and reliable connections. With a clearance hole mount type and card extender termination method, installation is efficient and straightforward. The contacts are made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of environments. Its full bellow contact type and straddle orientation further enhance its stability and durability. With a pitch of 2.54 mm (.1 in) and a tail length of 5.33 mm (.21 in), it offers precise and secure connections. The connector's compact design, with dimensions of 10.95 mm (.431 in) in height and 8.38 mm (.33 in) in width, makes it versatile for various PCB layouts. Gold termination plating ensures long-term reliability. Whether used in aerospace, defense, or industrial applications, the EMC28DREHS13 is a trusted solution for high-reliability connectivity.