EMC28DREH

Heilind Number:SULEMC28DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC28DREH
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC28DREH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC28DREH

Detailed Description

Introducing the EMC28DREH, a high-performance board-to-board connector designed for demanding applications. With a female gender and two rows of 56 positions each, this connector offers exceptional connectivity in a straight orientation. Featuring a clearance hole mount type and eyelet termination method, installation is secure and reliable. The phosphor bronze contacts with gold plating ensure optimal conductivity, even in high-voltage environments up to 700 VAC. With an amperage rating of 3A and operating temperature range from -65 to 125°C, this connector is built to withstand harsh conditions. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained PCB layouts. Trust the EMC28DREH for your critical connectivity needs.