EMC28DREI-S13

Heilind Number:SULEMC28DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC28DREI-S13
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC28DREI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:56
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEMC28DREI-S13

Detailed Description

Introducing our EMC28DREI-S13 board-to-board PCB connector, designed for high-reliability applications. With a compact 2-row female layout and threaded mount type, this connector ensures secure and stable connections in industrial environments. Featuring a termination method of Card Extender and contact material of Phosphor Bronze with Gold plating, it offers excellent conductivity and durability. The Full Bellow contact type and Straddle orientation provide reliable signal transmission across its 56 positions. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 700 VAC, this connector is suitable for harsh operating conditions. Measuring 10.95mm in height and 8.38mm in width, it is space-efficient while maintaining robust performance. Trust in the EMC28DREIS13 for your critical connectivity needs.