EMC28DREI

Heilind Number:SULEMC28DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC28DREI
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC28DREI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:56
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEMC28DREI

Detailed Description

The EMC28DREI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows of threaded mounts, this connector offers secure and reliable connectivity. The termination method using eyelets ensures a durable connection, while the phosphor bronze contact material with gold plating guarantees excellent conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for power and signal transmission. The full bellow contact type and straight orientation further enhance its versatility. With 56 positions and a tail length of 5.72mm, it accommodates complex PCB layouts. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, saves space on the PCB. Gold termination plating ensures long-term reliability. Classified under hi-rel connectors, the EMC28DREI is ideal for aerospace, military, and industrial applications.