EMC28DREN-S13

Heilind Number:SULEMC28DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC28DREN-S13
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC28DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC28DREN-S13

Detailed Description

The EMC28DREN-S13 is a high-performance female connector designed for demanding board-to-board or card edge applications. With a rugged construction and gold-plated contacts, it ensures reliable signal transmission even in harsh environments. Featuring two rows of 56 positions each, it offers ample connectivity options. The contact material is made of phosphor bronze with full bellow contact type, providing excellent durability and conductivity. Its card extender termination method and no mounting requirement make installation a breeze. With a voltage rating of 700 VAC and amperage of 3A, this connector is suitable for a wide range of electronic devices. Operating temperature range of -65 to 125°C guarantees stable performance in extreme conditions. Compact in size, with a height of 10.95mm and width of 8.38mm, it is ideal for space-constrained applications. The EMC28DRENS13 is a versatile and reliable solution for your PCB connectivity needs.