EMC28DREN

Heilind Number:SULEMC28DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC28DREN
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC28DREN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC28DREN

Detailed Description

Introducing the EMC28DREN, a high-performance female connector designed for demanding applications. With a compact form factor and two rows for efficient connectivity, this connector features eyelet termination and phosphor bronze contacts with gold plating, ensuring reliable signal transmission. The 2.54mm pitch and 700VAC voltage rating make it suitable for a wide range of electronic devices. Its straight orientation, 56 positions, and full bellow contact type offer versatility in PCB and card edge connections. Operating in temperatures from -65 to 125°C, this connector guarantees durability in harsh environments. Its gold termination plating and compliance with hi-rel standards ensure long-term performance. Ideal for board-to-board and PCB applications, the EMC28DREN sets the standard for quality and reliability in connectors.