EMC28DRES-S13

Heilind Number:SULEMC28DRES-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC28DRES-S13
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC28DRES-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:56
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEMC28DRES-S13

Detailed Description

Introducing the EMC28DRES-S13, a high-performance female board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 56 positions, this connector offers exceptional connectivity in tight spaces. Its side hole mount type and straddle orientation ensure secure installation on PCBs. Featuring a termination method of card extender and contact material made of phosphor bronze with gold plating, it guarantees reliable signal transmission with low contact resistance. Operating at a voltage of 700 VAC and amperage of 3A, this connector is suitable for a wide range of power and data applications. With a pitch of 2.54 mm (.1 in) and tail length of 5.33 mm (.21 in), it allows for efficient signal routing. The EMC28DRES-S13 is built to withstand harsh environments, with an operating temperature range of -65 to 125 °C. Its gold termination plating ensures long-term durability and corrosion resistance. Ideal for use in aerospace, defense, and industrial electronics, this connector meets the highest standards for performance and reliability. Upgrade your connectivity solutions with the EMC28DRES-S13.