EMC28DRES

Heilind Number:SULEMC28DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC28DRES
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC28DRES
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:56
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC28DRES

Detailed Description

The EMC28DRES Board To Board PCB Connector is a high-performance component designed for reliable power and signal transmission in electronic systems. Featuring a female gender with two rows of contacts, it offers seamless connectivity in straight orientation with side hole mounting. The termination method using eyelets ensures secure attachment, while the phosphor bronze contact material plated with gold guarantees optimal conductivity. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is ideal for demanding applications. Its full bellow contact type and 56 positions provide ample connectivity options. Operating within a wide temperature range of -65 to 125°C, it ensures durability in harsh environments. The tail length of 5.72mm and compact dimensions of 10.95mm height and 8.38mm width make it space-efficient. Certified for quality, this connector is RoHS compliant, making it a trusted choice for diverse industries.