EMC28DRMD-S288

Heilind Number:SULEMC28DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC28DRMD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC28DRMD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEMC28DRMD-S288

Detailed Description

Introducing the EMC28DRMD-S288, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. This female connector features two rows with a total of 56 positions, allowing for versatile and secure connections. With a pitch of 2.54mm and a voltage rating of 700VAC, it ensures compatibility and safety in various applications. The termination method of Card Extender with gold-plated phosphor bronze contacts guarantees optimal signal transmission and durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its straddle orientation and clearance hole mount type facilitate easy installation. The loop bellow contact type and gold termination plating further enhance its performance and longevity. With a compact height of 15.49mm and width of 9.4mm, it offers space-saving solutions without compromising functionality. Whether in industrial or commercial settings, the EMC28DRMDS288 is the perfect choice for demanding PCB interconnections.