EMC28DRMD

Heilind Number:SULEMC28DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC28DRMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC28DRMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEMC28DRMD

Detailed Description

Introducing the EMC28DRMD, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PBT and phosphor bronze materials, this female connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission. Featuring two rows of 56 gold-plated contacts on a 2.54mm pitch, it guarantees secure and efficient data transfer. The wire wrap termination method and loop bellow contact type further enhance its durability and signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for industrial and aerospace systems. Its compact design, with a height of only 15.49mm and a width of 9.4mm, allows for easy integration into PCB layouts. Trust the EMC28DRMD for superior performance in your connectivity solutions.