EMC28DRMH-S288

Heilind Number:SULEMC28DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC28DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC28DRMH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEMC28DRMH-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Connector, featuring a durable construction ideal for high-reliability applications. With a current rating of 3A and voltage capacity of 700 VAC, this female connector ensures efficient power transmission. Its two rows of 56 positions, terminated via a Card Extender method, offer versatile connectivity options on PCBs. The contact material of Phosphor Bronze with Gold plating guarantees superior conductivity and longevity, even in harsh environments with an operating temperature range of -65 to 125 °C. The Loop Bellow contact type and Straddle orientation provide secure and stable connections. Measuring at a connector height of .61 inches and width of 9.4mm, this component is compact yet robust. Tailored for Board-to-Board and Card Edge applications, the EMC28DRMHS288 is a must-have in electronic assemblies where reliability is paramount.