EMC28DRMH

Heilind Number:SULEMC28DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC28DRMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC28DRMH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC28DRMH

Detailed Description

Introducing the EMC28DRMH, a high-performance board-to-board PCB connector designed for superior connectivity in demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this female connector ensures reliable operation even in harsh environments. With a 3A amperage rating and 700VAC voltage capacity, it offers robust power delivery. The two rows of 56 positions, terminated via wire wrap method, provide ample connectivity options. Gold plating on the contacts guarantees efficient signal transmission, while the loop bellow contact type and straight orientation further enhance performance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of electronic systems. Measuring just 15.49mm in height and 9.4mm in width, with a clearance hole mount type, it offers easy installation on PCBs. The EMC28DRMH is the perfect choice for applications where reliability and durability are paramount.