EMC28DRMI

Heilind Number:SULEMC28DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC28DRMI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC28DRMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEMC28DRMI

Detailed Description

The EMC28DRMI is a high-performance board-to-board PCB connector designed for seamless data transmission in electronic devices. Featuring a rugged construction with PBT and phosphor bronze materials, this connector guarantees durability and reliability even in demanding environments. With a 2.54mm pitch and 56 positions, it offers ample connectivity options for intricate circuitry. The threaded mount type and wire wrap termination method ensure secure and stable connections. Gold-plated contacts on phosphor bronze provide excellent conductivity and resistance to corrosion. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust the EMC28DRMI for efficient and durable board-to-board connections in your electronic designs.