| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC28DRMN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 56 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC28DRMN-S288 |
EMC28DRMN-S288
| Heilind Number: | SULEMC28DRMN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC28DRMN-S288 |
| ECAD Model: |
Specifications
Detailed Description
The EMC28DRMN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 56 positions, it provides reliable connectivity in complex electronic systems. The female connector features gold-plated contacts on phosphor bronze, ensuring excellent signal transmission and durability. Its loop bellow contact type and straddle orientation offer secure mating with a card extender termination method. Operating at temperatures ranging from -65 to 125°C and rated for 700VAC, this connector is suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable PCB space. Tailored for high-reliability industries, the EMC28DRMNS288 is a top choice for mission-critical electronic systems.

