EMC28DRMN

Heilind Number:SULEMC28DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC28DRMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC28DRMN
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC28DRMN

Detailed Description

The PBT & Phosphor Bronze Female Board-to-Board PCB Connector, EMC28DRMN, is a high-performance component designed for reliable power and signal transmission. With a 2-row configuration featuring 56 contact positions, this connector ensures seamless connectivity in complex electronic systems. Its wire wrap termination method and loop bellow contact type guarantee secure and efficient assembly. Constructed with durable materials such as Phosphor Bronze contacts plated with gold, it offers excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for demanding industrial applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-efficient PCB integration. Trusted for its performance and quality, the EMC28DRMN is a essential component in ensuring the seamless operation of mission-critical systems.