EMC28DRMS-S288

Heilind Number:SULEMC28DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC28DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC28DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:56
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC28DRMS-S288

Detailed Description

The EMC28DRMS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, it guarantees reliable connectivity even in harsh environments. Featuring a female gender and two rows with a side hole mount type, it offers easy installation. The termination method of card extender ensures secure connections. Its contact material of Phosphor Bronze with gold plating allows for efficient signal transmission, while the loop bellow contact type and straddle orientation enhance stability. With 56 positions and a voltage rating of 700 VAC, it is suitable for various electronic systems. Operating in a wide temperature range of -65 to 125°C, it ensures performance in extreme conditions. This connector, with a tail length of 13.84mm, connector height of 15.49 mm, and width of 9.4mm, is compact yet efficient. Perfect for aerospace, military, and industrial applications, the EMC28DRMS-S288 is a reliable solution for your connectivity needs.