EMC28DRMS

Heilind Number:SULEMC28DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC28DRMS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC28DRMS
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC28DRMS

Detailed Description

The EMC28DRMS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in extreme environments. With a current rating of 3A and a voltage capability of 700VAC, it meets the needs of power-intensive systems. The connector offers 56 positions in a compact design, with side hole mounting for easy installation. Utilizing wire wrap termination and gold plating, it guarantees secure and low-resistance connections. Its loop bellow contact type and straight orientation further enhance signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and electronic devices. Trust the EMC28DRMS for high-reliability connectivity in your applications.