EMC28DRMT-S288

Heilind Number:SULEMC28DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC28DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC28DRMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULEMC28DRMT-S288

Detailed Description

The EMC28DRMT-S288 is a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring two rows and 56 positions, this female connector boasts a durable construction with PBT and phosphor bronze materials, ensuring long-term integrity even in harsh environments. Its threaded mount type and card extender termination method guarantee secure and stable connectivity. With a contact plating of gold and loop bellow contact type, it offers low contact resistance and high conductivity. Operating at a voltage of 700 VAC and an amperage of 3A, it is suitable for a wide range of applications. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for easy integration into circuit boards. With a wide operating temperature range of -65 to 125°C, it is ideal for use in diverse industrial settings. Trust the EMC28DRMTS288 for efficient and dependable board-to-board connections.